1393219-5
SCR1393219-5
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1393219-5
Secondary Manufacturer Part#: 1393219-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SPDT | ||
| Nickel-Silver | ||
| 9 V | ||
| 250 V | ||
| 5 A | ||
| Through Hole | ||
| -40 to 85 °C | ||
| Box|Tube | ||
| PC Pins | ||
| Miniature PCB Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |