1393212-8
Electromechanical Relay DPST-NO 40A 12VDC 86Ohm Through Hole
- RoHS 10 Compliant
- Tariff Charges
The T92 series 2-pole 30A PCB or panel-mount General Purpose High Power Relay with 40A, 2-form-A (NO) and 2-form-C (CO) switching capability. It meets requirements of UL 508 and UL 873 spacing - 8mm through air, 9.5mm over surface and meets requirements of VDE 8mm spacing, 4kV dielectric coil-to-contacts.
- Meets requirements of UL class-F construction
- New screw terminal version
- UL approved for 600VAC switching (1.5HP)
- Designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DPST-NO | ||
| Silver Cadmium Oxide | ||
| 260 | ||
| Through Hole | ||
| -55 to 85 °C | ||
| 52.32 x 34.54 x 30.73 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |