PDP SEO Portlet

130058

Ring Tongue Terminal 16-22AWG 21.84mm 11.91mm Tin Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 130058
Secondary Manufacturer Part#: 130058
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Open top metal-in static shielding bag
  • Provides excellent static safe environment for sensitive electronic components and PCB assemblies
  • 22lb puncture resistance provides good protection for contents in the bag
  • Intended for use in commercial applications
  • Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
  • Standard packing quantity - 100 bags

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11.91 mm
21.84 x 11.91 mm
21.84 mm
6 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 988 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000