PDP SEO Portlet

124044-E

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 124044-E
Secondary Manufacturer Part#: 124044-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Receptacle
Black
Tin
260 °C
25 mOhm
1.7 A
Surface Mount
26
2
-55 to 125 °C
1.27 mm
7.2 mm
21.46 x 7.2 x 9 mm
9 mm
21.46 mm
SMCB
Solder
Socket Strip

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  560
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$3.38028
560+
$3.33333
840+
$3.28767
1400+
$3.24324
2800+
$3.15789
7000+
$3.07692
14000+
$3.00000