PDP SEO Portlet

11032560-00

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 11032560-00
Secondary Manufacturer Part#: 11032560-00;701001-M;701001;44001RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2873 K
± 0.8%
76 mm
null
Through Hole
150 °C
-40 °C
null
null
null
null
null
null
10 ms
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85334000
Schedule B: 85334000
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks ,5 days
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00