PDP SEO Portlet

11026199-00

Thermistor NTC 10KOhm ±0.4%

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 传感器, 温度传感器, 热敏电阻
Avnet Manufacturer Part #: 11026199-00
Secondary Manufacturer Part#: 11026199-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

11026199-00 is a 44000RC series precision epoxy NTC thermistor. It provides highly accurate and stable temperature sensing for measurement, control, indication and compensation. The tight interchangeability of our precision components allows precise measu

  • 10,000 ohm resistance at 25°C
  • Pressed disk ceramic sensor, high sensitivity
  • Thermally conductive epoxy coating
  • 2.4mm maximum diameter
  • 76mm lead wire length, <10sec time response in air
  • ±0.4% tolerance ß-v

Technical Attributes

Find Similar Parts

Description Value
3978K
± 0.4%
76
Through Hole
75 °C
-80 °C
44000 Series
10
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: