10219046-00
Accelerometer and Gyroscope Digital-OUT 8V to 36V Screw Mount
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 10219046-00
Secondary Manufacturer Part#: 10219046-00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 75 | ||
| 85 °C | ||
| -40 °C | ||
| CAN | ||
| X, Y (Inclinometer) | ||
| Plastic | ||
| Tilt | ||
| 36 | ||
| 8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |