1010391-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.5% | ||
| 8 | ||
| 500 psi | ||
| -500 psi | ||
| 80 °C | ||
| -20 °C | ||
| I2C | ||
| Dual Barbless Axial Port | ||
| Differential | ||
| LMI Series | ||
| SMD | ||
| Surface Mount | ||
| Digital | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |