PDP SEO Portlet

1-770174-0

Pin Header, Vertical, Wire-to-Board, 4.14 mm, 2 Rows, 4 Contacts, Through Hole Straight

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1-770174-0
Secondary Manufacturer Part#: 1-770174-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-770174-0 is a 4-position 2-row white Plug with tin-plated contacts and made of nylon. The AMP connector fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors and facilitates panel mounting.

  • UL94V-0 Flammability rating
  • 600V Voltage rating
  • -55 to +105°C Temperature range
  • 30 to 16AWG Wire range

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 169 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$1.37700
4800+
$0.72316
7200+
$0.63225
12000+
$0.55890