PDP SEO Portlet

1-480698-5

Conn Housing PL 2 POS 6.35mm Crimp ST Cable Mount Individual

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 1-480698-5
Secondary Manufacturer Part#: 1-480698-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Green
Cable Mount
6.3500 mm
27.43 mm
27.43 x 14.73 mm
14.73 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
0+
$0.00000