1-2378159-2
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-2378159-2
Secondary Manufacturer Part#: 1-2378159-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Natural | ||
| 15 A | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -30 to 140 °C | ||
| 5 mm | ||
| 29.35 mm | ||
| 14.16 x 29.35 x 14.3 mm | ||
| 14.3 mm | ||
| 14.16 mm | ||
| 2378159 | ||
| Sealed Housing | ||
| 600|600 Vdc|Vac | ||
| 26 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |