PDP SEO Portlet

1-2327672-3

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 1-2327672-3
Secondary Manufacturer Part#: 1-2327672-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
1.57 mm
Copper Alloy
Gold
Black
Gold
260 °C
10 mOhm
1.1 A
Surface Mount
56
1
-55 to 105 °C
0.6 mm
11.1 mm
22.33 x 11.1 x 5.35 mm
5.35 mm
2327672
Solder
Card Edge
29 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  2400
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $: