PDP SEO Portlet

1-2071568-1

ECP250BHAADA

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 机电, 接触器
Avnet Manufacturer Part #: 1-2071568-1
Secondary Manufacturer Part#: 1-2071568-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1-2071568-1 is a ECP 250B series high voltage contactor. It is designed for battery energy storage systems, photovoltaic inverters, and EV chargers. With the hydrogen gas filling and ceramic hermetically sealing technology, they can achieve excellent art extinguishing, making them safer and reliable, applicable in 1500V DC voltage system.

  • 1 form X (SPST-NO-DM) contacts, 1 form A (SPST-NO) auxiliary contact
  • 500A continuous carry current DC, 250A rated current
  • Up to 200,000 cycles mechanical life
  • Dual coil design
  • Maximum breaking voltage up to 1500V DC
  • Panel mount and screw termination
  • Gas filled, ceramic hermetically sealed
  • Complies with DC-1 utilization category in IEC60947-4
  • Supports bidirectional load

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:9  Mult:9  
USD $:
0+
$0.00000