PDP SEO Portlet

1-2071556-0

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 1-2071556-0
Secondary Manufacturer Part#: 1-2071556-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • General purpose low power miniature PCB relay
  • 1 pole 16A, 1 form A (NO)
  • Wash tight enclosure
  • Class F insulation
  • Product in accordance to IEC 62368-1
  • Saves space and meets design requirements
  • High contact rating simplifies the design circuit
  • Improves stability in the product
  • Suitable for smart plug, light control switch, appliances and industrial control applications
  • Suitable for power supply for PC or server applications

Technical Attributes

Find Similar Parts

Description Value
18.75 mA
1280 Ohm
SPST-NO
Silver Tin Oxide Indium Oxide
24 V
250 V
16 A
18 V
1.2 V
Through Hole
15 ms
-40 to 85 °C
4
18.2 x 10.2 x 14.8 mm
Non-Latching
OJS-HE
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 81 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
0+
$0.00000