PDP SEO Portlet

1-2071229-0

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 1-2071229-0
Secondary Manufacturer Part#: 1-2071229-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
144 Ohm
SPST-NO
Silver Cadmium Oxide
1.2 Vdc
Through Hole
15 ms
-55 to 85 °C
5

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
0+
$0.00000