PDP SEO Portlet

1-1971772-3

Conn Housing RCP 3 POS 6mm ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1971772-3
Secondary Manufacturer Part#: 1-1971772-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new Power Triple Lock connector has been developed for improved power and signal applications. the connector has many added customer benefits for performance assurance.

With a centerline space of 6.0mm, the reduced size of the Power Triple lock connector offers high performance with a functional design.

  • 1x5 Cap Connector
  • Panel Mount
  • Audible 'lock' catch provides positive feedback when Cap & Plug are mated, while the ribs surrounding the latch prevent wires from becoming snagged underneath the latch
  • Optional Connector-position Assurance (CPA) ensures that, once engaged, the Power Triple Lock connector cannot be mistakenly disengaged
  • Optional Terminal-position Assurance (TPA) ensures that contacts are fully seated within the housing and provides an added measure against contact backout
  • Color: Natural

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
Cable Mount
-55 to 105 °C
6.0000 mm
32.65 mm
21.7 x 32.65 x 14.95
14.95 mm
21.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8536904000
In Stock :  78300
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:19800  Mult:900  
USD $: