1-1969612-0
Conn Housing PL 10 POS 4.2mm ST Cable Mount Bag/Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Plug | ||
| Natural | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 23.8 mm | ||
| 24.2 x 23.8 x 11.6 | ||
| 11.6 mm | ||
| 24.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8536904000 |