1-1825059-8
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
null
Avnet Manufacturer Part #: 1-1825059-8
Secondary Manufacturer Part#: 1-1825059-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flush Slide | ||
| PPS (Polyphenylene Sulfide) | ||
| Copper Alloy | ||
| Gold Flash Over Nickel | ||
| Gold Flash Over Nickel | ||
| 260 °C | ||
| 100 mA | ||
| 5 V | ||
| 1000 Cycles | ||
| Surface Mount | ||
| 4 | ||
| -30 to 85 to 85 °C | ||
| 8 | ||
| SPST | ||
| 12.14 x 7.5 x 3.5 mm | ||
| ADF-SMT | ||
| SMD DIP | ||
| OFF-ON | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |