1-1721150-3
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1721150-3
Secondary Manufacturer Part#: 1-1721150-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 mA | ||
| 400 Ohm | ||
| SPDT | ||
| Silver Zinc Oxide | ||
| 12 V | ||
| 277 V | ||
| 10 A | ||
| 10 A | ||
| 28 V | ||
| 8.4 V | ||
| 1.2 V | ||
| Through Hole | ||
| 10 ms | ||
| -30 to 85 °C | ||
| 5 | ||
| 19.2 x 15.5 x 15 mm mm | ||
| ORWH | ||
| PC Pin | ||
| General Purpose Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |