1-1719102-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
null
Avnet Manufacturer Part #: 1-1719102-1
Secondary Manufacturer Part#: 1-1719102-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Copper-Nickel-Silicon | ||
| Silver | ||
| Signal | ||
| Receptacle | ||
| Silver | ||
| Through Hole | ||
| -40 to 130 °C | ||
| 7.6 x 3.4 x 11.9 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |