1-1705949-1
Conn RJ22 Receptacle 4 POS 1.02mm Solder RA Through Hole 4 Terminal Single Port
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
連接器, 模組化, 模組化與乙太網路連接器
Avnet Manufacturer Part #: 1-1705949-1
Secondary Manufacturer Part#: 1-1705949-1
- RoHS 10 Compliant
- Tariff Charges
The 1-1705949-1 is a 4P4C 1-port right angle low-profile Modular Jack with side entry. It has gold flash contact mating area plating with phosphor bronze contact base, tin over nickel solder tail contact plating material and PBT GF housing.
- UL94V-0 Flammability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Right Angle | ||
| Cat3 | ||
| Without LED | ||
| Without Light Pipe | ||
| Without Magnetics | ||
| RJ22 Jack | ||
| 4P4C | ||
| 1 | ||
| SE | ||
| Unshielded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |