PDP SEO Portlet

1-1676966-1

Res Power Wirewound 2616 0.27 Ohm 5% 2W ±200ppm/°C Molded T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1676966-1
Secondary Manufacturer Part#: 1-1676966-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 W
SM
0.27
5
2616
Wirewound
±200 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533.21.00.80
Schedule B: 8533.21.00.80
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000