PDP SEO Portlet

1-1634002-0

Conn MMCX PL 50Ohm Solder RA Cable Mount Gold Over Nickel Over Copper Individual

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1634002-0
Secondary Manufacturer Part#: 1-1634002-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-1634002-0 is a right-angle cable-mount elbow Plug with gold-plated brass contacts, PTFE dielectric and gold-plated brass body. The MMCX RF connector allows quicker connects and disconnects and compatible with RG174A, RG188A, RG316 and URM95 cable and crimp termination.

  • 50O Impedance
  • 500V Voltage rating
  • 5000MO Insulation resistance
  • -65 to +165°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Solder
Right Angle
Cable Mount
Brass
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
0+
$0.00000