1-1625885-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: 1-1625885-1
Secondary Manufacturer Part#: 1-1625885-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 235 °C | ||
| -55 °C | ||
| 1.0000 W | ||
| 3.5 mm | ||
| 10 mm | ||
| ROX Series | ||
| 100 | ||
| 5 | ||
| Axial Leaded | ||
| Metal Oxide | ||
| Power|Flame Proof | ||
| 350.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8536904000 |