1-1623774-4
Resistor, 100 Ohm, ± 5%, 14 W, Axial Leaded, Wirewound, High Power
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1623774-4
Secondary Manufacturer Part#: 1-1623774-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 14 W | ||
| 8.5 mm | ||
| 53.3 mm | ||
| C Series | ||
| 100 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| ± 90ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |