PDP SEO Portlet

1-1571983-0

Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1571983-0
Secondary Manufacturer Part#: 1-1571983-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile
  • Half pitch
  • Gold contacts

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
260
Surface Mount
-30 to 85 °C
SPST
11.28 x 8.13 x 2.3 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509032
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
0+
$0.00000