1-1554653-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-1554653-1
Secondary Manufacturer Part#: 1-1554653-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Surface Mount | ||
| 58.5 mm | ||
| 51 x 58.5 x 7.04 mm | ||
| 7.04 mm | ||
| 51 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |