PDP SEO Portlet

1-1462039-8

Relay Signal DPDT-2CO 250VAC 12VDC Surface Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 机电, 继电器, 信号继电器
Avnet Manufacturer Part #: 1-1462039-8
Secondary Manufacturer Part#: 1-1462039-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11.66 mA
DPDT-2CO
Silver Nickel Gold
12 V
265
250 V
5 A
5 A
220 V
9 V
60 W
Surface Mount
MSL 3 - 168 hours
-40 to 85 to 85 °C
8
10 x 6 x 5.65 mm
IM
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000