PDP SEO Portlet

1-1462037-8

Signal Relay, 5 VDC, DPDT, 2 A, IM Series, Through Hole, Non Latching

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: 1-1462037-8
Secondary Manufacturer Part#: 1-1462037-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IM series from TE Connectivity are signal relays. These are slim line, low profile, electromechanical power relay with 5.65mm height and typically used in miniature equipments. The IM series relays are available in several models such as standard and high dielectric, high current and high contact stability relays. It offers high dielectric and surge capability up to 2500Vrms between open contacts and 3000Vrms between coil and contacts.

  • DPDT contact form
  • Switching capacity of 2A, 5A at 220VDC and 250VAC based on models
  • Switching power is 60W
  • Monostable, bistable versions available
  • Coil voltage ranges from 1.5 to 24VDC
  • UL standard approved
  • High mechanical shock resistance up to 300g functional
  • Low coil power consumption
  • Through hole and SMD terminals available

Technical Attributes

Find Similar Parts

Description Value
28.08 mA
DPDT
Palladium Ruthenium|Gold
5 V
Gold
265
250 V
2 A
2 A
220 V
3.75 Vdc
60|62.5 W|VA
Through Hole
-40 to 85 °C
8
10 x 6 x 5.65 mm mm
IM
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 139 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000