1-1423008-8
General Purpose Relay 2 x SPST-NO 600VAC 24VDC Through Hole Tray/Box
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1423008-8
Secondary Manufacturer Part#: 1-1423008-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70.8 mA | ||
| 350 Ohm | ||
| 2 x SPST-NO | ||
| Silver Tin Oxide-Indium Oxide | ||
| 24 V | ||
| 600 V | ||
| 40 A | ||
| 18 Vdc | ||
| 2.4 Vdc | ||
| Through Hole | ||
| 25 ms | ||
| -55 to 85 °C | ||
| 8 | ||
| 52.32 x 34.54 x 30.73 mm | ||
| Non-Latching | ||
| T92S | ||
| PC Pin | ||
| General Purpose Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |