PDP SEO Portlet

1-1419108-6

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 1-1419108-6
Secondary Manufacturer Part#: 1-1419108-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
265
Through Hole
-40 to 85 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
0+
$0.00000