PDP SEO Portlet

1-1393258-7

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 1-1393258-7
Secondary Manufacturer Part#: 1-1393258-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPST-NO|SPST-NC
Silver Nickel
24 V
260
400 V
6 A
Through Hole
-40 to 70 °C
6
SR2M
Solder
General Purpose Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85364100
Schedule B: 85364100
In Stock :  0
Additional inventory
Factory Lead Time: 246 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000