1-1393239-3
Power Relay SPDT 400VAC 24VDC Through Hole Tube/Box
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: 1-1393239-3
Secondary Manufacturer Part#: 1-1393239-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16.67 mA | ||
| 1.44 kOhm | ||
| SPDT | ||
| Silver Nickel | ||
| 24 V | ||
| Gold | ||
| 265 °C | ||
| 400 V | ||
| 12 A | ||
| 16.8 Vdc | ||
| 3 kVA | ||
| 2.4 Vdc | ||
| Through Hole | ||
| 8 ms | ||
| -40 to 85 °C | ||
| 5 | ||
| Non-Latching | ||
| RT | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |