1-1393219-7
Power Relay SPDT-CO 400VAC 5VDC Through Hole Box/Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 mA | ||
| 125 Ohm | ||
| SPDT-CO | ||
| Nickel-Silver | ||
| 5 V | ||
| 260 °C | ||
| 400 V | ||
| 5 A | ||
| 3.8 Vdc | ||
| 1.25 kVA | ||
| 0.5 Vdc | ||
| Through Hole | ||
| 8 ms | ||
| -40 to 85 to 85 °C | ||
| 5 | ||
| 20 x 10 x 10 mm | ||
| Non-Latching | ||
| PE | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536904000 |