PDP SEO Portlet

1-1393219-0

General Purpose Relay, PE Series, Power, Non Latching, SPDT, 24 VDC, 5 A

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1393219-0
Secondary Manufacturer Part#: 1-1393219-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PE014024 is a 1-pole miniature Power PCB Relay with DC coil, PE series. 1 form-C (1CO) contact configuration, AgNi 90/10, cadmium-free contact. Flux-proof. 200mW Sensitive coil. Plastic materials according to IEC 60335-1 (domestic appliances).

  • 85°C Ambient temperature
  • RT II Environmental protection rating
  • Low height 10.0mm

Technical Attributes

Find Similar Parts

Description Value
8.8 mA
SPDT
Nickel-Silver
24 V
265 °C
400 V
5 A
18 Vdc
1.25 kVA
Through Hole
-40 to 85 °C
5
PE
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 186 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000