PDP SEO Portlet

080745J001

Heat Shrink Tubing 2:1 PO (Polyolefin) Black

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 080745J001
Secondary Manufacturer Part#: 080745J001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Priced per meter with minimum order quantity of one 200 m (656 ft) reel

  • 2:1 shrink ratio
  • Low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components
  • Very flexible; doesn’t easily wrinkle when bent
  • Highly flame-retardant
  • Hot stamps extremely well
  • Higher temperature rating, better thermal stability, and higher resistance to physical abuse than non crosslinked materials
  • Free of polybrominatedbiphenyls (PBBs) and polybrominated biphenyloxides and ethers (PBBOsand PBBEs), which are classified as environmentally hazardous substances
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
PO (Polyolefin)
Black
1.5 mm
0.5 mm
-30 to 125 °C
V2
2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000