PDP SEO Portlet

02560400-000

Linear Type Position Sensor 1000G Shock 3V

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02560400-000
Secondary Manufacturer Part#: 02560400-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cylindrical
± 127 mm
Stainless Steel
3Vrms
0.25%
150 °C
-55 °C
HR Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
9+
$679.73973
15+
$670.55405
30+
$652.90789
75+
$636.16667
150+
$620.26250