PDP SEO Portlet

FS1703-3300-AS

Non Isolated POL DC/DC Converter, 1 Output, 3.3 V, 3 A, Fixed

Manufacturer:TDK
Product Category: 未分类
Avnet Manufacturer Part #: FS1703-3300-AS
Secondary Manufacturer Part#: FS1703-3300-AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FS1703-3300-AS is a 3A rated µPOL™ buck regulator with integrated inductor. It is an easy-to-use, fully integrated and highly efficient micro-point-of-load voltage regulator. The on-chip pulse-width modulation controller and integrated MOSFETs, plus incorporated inductor and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment. Developed by a cross-functional engineering team, the design exemplifies best practice and uses class-leading technologies. From early in the integrated circuit design phase, designers worked with application and packaging engineers to select compatible technology and implement them in ways that reduce compromise. Application includes storage, telecom, wireless and 5G, networking and datacentre, industrial, distributed point-of-load power architectures, computing peripheral voltage regulation and general DC-DC conversion.

  • Small size is 3.3mm x 3.3mm x 1.5mm, continuous 3A load capability
  • Plug and play, no external compensation required
  • Input voltage range from 4.5V to 5.5V
  • Factory trimmed 3.3V ±0.5% initial accuracy
  • Enabled input, programmable under-voltage lock-out (UVLO) circuit
  • Open-drain power-good indicator, built-in protection features
  • Pre-biased start-up, soft-start protection, overvoltage protection
  • Thermally compensated over-current protection with hiccup mode, thermal shut-down with auto-recovery
  • Operating temperature from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$3.66197
500+
$3.61111
750+
$3.56164
1250+
$3.51351
2500+
$3.42105
6250+
$3.33333
12500+
$3.25000