FS1703-3300-AL
Module DC-DC Single 3.3V 3A SMD 17-Pin SMD Emboss T/R
Manufacturer:TDK
Product Category:
电源, DC/DC 转换器, 隔离式表面贴装DC/DC转换器
Avnet Manufacturer Part #: FS1703-3300-AL
Secondary Manufacturer Part#: FS1703-3300-AL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.5 to 5.5 V | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| 3 A | ||
| 3.3 V | ||
| 17SMD | ||
| 17 | ||
| 3.3 x 3.3 x 1.47 mm | ||
| No | ||
| FS1703 Series | ||
| SMD | ||
| Yes | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |