PDP SEO Portlet

ECO2425SEO-X36H015

Power Transformer 1:1 Single. Prim Single. Sec Through Hole

Official logo for TDK
Manufacturer:TDK
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: ECO2425SEO-X36H015
Secondary Manufacturer Part#: ECO2425SEO-X36H015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bobbin
PC Pin
245 °C
Through Hole
-30 to 120 °C
12DIP
12
50 W
Single
50 kHz
Series
25 x 28.5 x 31.5 mm
Single
Series
DIP
General Purpose Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4320  Mult:96  
USD $:
0+
$0.00000