PDP SEO Portlet

CLF6045NIT-331M-D

CLF6045NIT-331M-D

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CLF6045NIT-331M-D
Secondary Manufacturer Part#: CLF6045NIT-331M-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.

  • Automotive grade AEC-Q200 qualified
  • Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
  • Tolerance range from ±30% and ±20%
  • 100KHz measuring frequency
  • DC resistance range from 0.011ohm to 1.3ohm
  • Rated current Isat range from 0.28A to 6.7A and Itemp range from 0.41A to 4.8A
  • Magnetic shield type wound inductor for power circuits, ferrite core
  • Operating temperature range from -55°C to +150°C
  • Dimension is 6.3mm x 6mm x 4.5mm (L x W x T)

Technical Attributes

Find Similar Parts

Description Value
0.92 Ohm
330 uH
± 20%
4.5 mm
6.3 mm
CLF-NI-D Series
6.3 mm
490 mA
360 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: