CGA5L1X7R1H106KT0Y0N
Cap Ceramic 10uF 50V X7R 10% SMD 1206 125°C T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| Wraparound | ||
| X7R | ||
| CGA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |