CGA3E2X7R2A472K080AA
Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric]

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
4700 pF | ||
± 10% | ||
0603 [1608 Metric] | ||
Wraparound | ||
X7R | ||
125 °C | ||
-55 °C | ||
1.6 mm | ||
CGA Series | ||
0.8 mm | ||
AEC-Q200 | ||
100 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | null |
Schedule B: | null |