PDP SEO Portlet

B88269X3350C011A2

Contactor SPST-NO 24VDC 1Pole Box

Official logo for TDK
Manufacturer:TDK
Product Category: Electromechanical, Contactors
Avnet Manufacturer Part #: B88269X3350C011A2
Secondary Manufacturer Part#: B88269X3350C011A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPST-NO
24 V
Screw Mount
1
-40 to 85 °C
81.5 x 40.4 x 74.5 mm
B88269X
1000 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: