PDP SEO Portlet

B82422A1822J100

Wirewound Inductor, 8.2 uH, 3 Ohm, ± 5%, 90 MHz, 130 mA, 1210 [3225 Metric]

Manufacturer:TDK
Avnet Manufacturer Part #: B82422A1822J100
Secondary Manufacturer Part#: B82422A1822J100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature range up to +145 °C
  • High Q factor
  • High resonance frequency
  • Qualified to AEC-Q200
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
Ferrite
130 mA
3 Ohm
8.2 uH
5
1210 [3225 Metric]
Shielded
2.1 mm
3.5 mm
SIMID Series
2.8 mm
90 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: