PDP SEO Portlet

B78108S1105J

RF Choke, 1 mH, 130 mA, 14 Ohm, ± 5%, 1.6 MHz

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B78108S1105J
Secondary Manufacturer Part#: B78108S1105J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EPCOS B78108S series are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding and flame retardant lacquer coating. The B78108S series RF chokes are suitable for RF blocking, filtering, decoupling, interference suppression, antenna systems and energy saving lamps.

  • Selectable inductance value from 1µH to 4700µH
  • Rated current ranges from 55mA to 1.2A
  • ±5% and ±10% tolerance
  • Climatic category 55/125/56, IEC 60068-1
  • Suitable for wave soldering
  • Base material copper
  • Electroplated with nickel and pure tin

Technical Attributes

Find Similar Parts

Description Value
130 mA
14 Ohm
1 mH
± 5%
B78108S BC Series
1.6 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.11085
10000+
$0.10931
15000+
$0.10781
25000+
$0.10635
50000+
$0.10355
125000+
$0.10090
250000+
$0.09838