B72210S0271K101
TVS Varistor, 275 VAC, 350 VDC, StandarD B722, 710 V, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)
Click image to enlarge
Manufacturer:TDK
Product Category:
電路保護, TVS-瞬態電壓抑制器, TVS壓敏電阻
Avnet Manufacturer Part #: B72210S0271K101
Secondary Manufacturer Part#: B72210S0271K101
- RoHS 10 Compliant
- Tariff Charges
The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating voltage range from 11VRMS to 1100VRMS. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages. The voltage dependent characteristics enable these varistors to protect against high transient voltage spikes.
- High surge current ratings up to 8KA
- Peak energy range from 0.3J to 410J
- UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
- Operating temperature range -40°C to 85°C
- Endurance of 1000h at 85°C
- ±10% and ±5% varistor voltage tolerance
- UL94V-0 rated flame retardant and epoxy resin coated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 710 V | ||
| 105 °C | ||
| -40 °C | ||
| 43 J | ||
| 14.5 mm | ||
| StandarD B722 Series | ||
| Disc 10mm | ||
| 10 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 275 V | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |