PDP SEO Portlet

B72207S0461K101

Official logo for TDK
Manufacturer:TDK
Product Category: 抑制器, TVS压敏电阻
Avnet Manufacturer Part #: B72207S0461K101
Secondary Manufacturer Part#: B72207S0461K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.24 kV
null
null
null
null
null
null
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
460 V
615 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00