B57321V2103J60
Thermistor, NTC, 10 kohm, B57321V2 Series, 4000 K, SMD, 0603 [1608 Metric]
Click image to enlarge
Manufacturer:TDK
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: B57321V2103J60
Secondary Manufacturer Part#: B57321V2103J60
- RoHS 10 Compliant
- Tariff Charges
The B57321V2103J060 is a NTC Thermistor for temperature measurement, 0603 case. Multilayer SMD NTC with inner electrodes. Nickel barrier termination. Excellent long-term aging stability in high temperature environment. NTC thermistors can be provided with a nickel barrier termination or on special request with silver-palladium termination. The usage of mild, non-activated fluxes for soldering is recommended as well as a proper cleaning of the PCB.
- Standard type
- 25°C Rated temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4000K | ||
| ± 3% | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| 125 °C | ||
| -55 °C | ||
| B57321V Series | ||
| 4 | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |