PDP SEO Portlet

B57238S0100M000

Thermistor, ICL NTC, 10 Ohm, 16 mm, 5 A, B57238S0

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57238S0100M000
Secondary Manufacturer Part#: B57238S0100M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B57238S0xxxM0xx series from EPCOS are radial leaded NTC inrush current limiters (ICLs). These NTC thermistors can be used as inrush current limiters to suppress high inrush current. The high currents in the circuits are caused by low impedance of smoothing capacitors or coils which produce short circuits when the device is switched on. B57238S0xxxM0xx series ICLs are commonly used in switch mode power supplies and soft start motors.

  • Useable in series connections up to 265Vrms
  • Coated thermistor disk for line applications
  • Kinked leads of tinned copper wire
  • UL (E69802) approved
  • Wide resistance value at 25°C range from 2.5ohm to 25ohm
  • Tolerance is ±20%
  • Maximum steady state current at 25°C range from 3.4A to 8.4A
  • Maximum power at 25°C is 3.9W

Technical Attributes

Find Similar Parts

Description Value
CQC, IEC, UL, VDE
16 mm
5 A
B57238S0 Series
10 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: